Part Details for 031-3402-01-101 by Dialight
Overview of 031-3402-01-101 by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-402ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
DMT3-402-3.7L | Coilcraft Inc | General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT | |
SER2013-402MLD | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 031-3402-01-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W8541
|
Newark | Large Panel Ind./Bag Rohs Compliant: Yes |Dialight 031-3402-01-101 RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4900 / $66.4100 | Buy Now |
DISTI #
645-031-3402-01-101
|
Mouser Electronics | Lamp Holders & Accessories LARGE PANEL IND RoHS: Not Compliant | 0 |
|
$43.7200 | Order Now |
DISTI #
71264836
|
RS | LARGE Panel IND. | Dialight 031-3402-01-101 RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Container: Bulk | 0 |
|
$52.7500 | RFQ |
|
Onlinecomponents.com | 1in Incand. PMI Base | 0 |
|
$43.3800 / $54.8000 | Buy Now |
DISTI #
031-3402-01-101
|
TTI | Lamp Holders & Accessories LARGE PANEL IND Min Qty: 17 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$43.2800 | Buy Now |
DISTI #
000000000000304146
|
Sager | Lamp Holders & Accessories LARGE PANEL IND Min Qty: 1 | 0 |
|
$44.2700 / $51.0800 | Buy Now |