Part Details for 031-321-RFX by Amphenol Corporation
Overview of 031-321-RFX by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-321-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-321-RFX
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG59, RG62, RG140, RG210, RG302 - Bag (Alt: 031-321-RFX) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.5000 / $2.8210 | Buy Now |
DISTI #
031-321-RFX
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG59, RG62, RG140, RG210, RG302 - Bag (Alt: 031-321-RFX) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
93F1419
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG59, RG62, RG140, RG210, RG302 - Bulk (Alt: 93F1419) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 209 Partner Stock |
|
$4.1200 / $5.0600 | Buy Now |
DISTI #
523-31-321-RFX
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRT CRMP PLG 59 62 8241 8263 8279 RoHS: Compliant | 252 |
|
$2.5100 / $4.6900 | Buy Now |
DISTI #
31-321-RFX
|
TTI | RF Connectors / Coaxial Connectors STRT CRMP PLG 59 62 8241 8263 8279 pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 3100 In Stock |
|
$1.9200 / $2.5300 | Buy Now |
DISTI #
31-321-RFX
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
031-321-RFX
|
Avnet Abacus | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG59, RG62, RG140, RG210, RG302 (Alt: 031-321-RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |