Part Details for 031-30240-33 by Amphenol Corporation
Overview of 031-30240-33 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51740-10302403CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 24S 3P PF Vertical Receptacle. | |
59202-T30-24-077LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 48 Positions. | |
51700-10302408AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3P 24S 8P Vertical Header, Solder To Board |
Price & Stock for 031-30240-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-31-30240-33
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC TRIAX(M) CRIMP POLARIZED RoHS: Compliant | 0 |
|
$166.1400 | Order Now |
DISTI #
31-30240-33
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |