Part Details for 031-242 by Amphenol Corporation
Overview of 031-242 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-242
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG179, RG187, Brass - Bag (Alt: 031-242) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.7875 / $9.6255 | Buy Now |
DISTI #
523-31-242
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRT. CRIMP PLUG RG-179 187 B9221 RoHS: Compliant | 94 |
|
$7.5700 / $10.3200 | Buy Now |
DISTI #
31-242
|
TTI | RF Connectors / Coaxial Connectors STRT. CRIMP PLUG RG-179 187 B9221 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 473 In Stock |
|
$8.3800 / $10.2600 | Buy Now |