-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1427
|
Newark | Rf/Coaxial, Tnc Plug, Straight, 50 Ohm, Crimp, Connector Type:Tnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg55, Rg142A, Rg223, Rg400, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 031-2367-RFX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 832 |
|
$2.0000 / $2.1700 | Buy Now |
DISTI #
ARF1670-ND
|
DigiKey | CONN TNC PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
667 In Stock |
|
$1.4456 / $2.7900 | Buy Now |
DISTI #
70142888
|
RS | TNC Connector Plug Silver or Gold TFE Delrin Male Crimp (Outer&frasl Inner | Amphenol RF 031-2367-RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1041 |
|
$2.1200 / $2.8200 | Buy Now |
DISTI #
AMR031-2367-RFX
|
Heilind Electronics | TNC STRAIGHT CRIMP PLUG FOR RG TNC PLUG RG-58, | Americas - 820 in Stock |
|
$2.0794 / $2.9800 | Buy Now |
|
Onlinecomponents.com | RF Connector TNC Straight Crimp Plug for RG-58 RG-141 50 Ohm RoHS: Compliant |
3173 In Stock 4178 Factory Stock |
|
$1.4000 / $2.5000 | Buy Now |
DISTI #
031-2367-RFX
|
TME | Plug, TNC, male, straight, 50Ω, crimped, for cable, POM, gold-plated Min Qty: 1 | 106 |
|
$1.9900 / $2.6500 | Buy Now |
DISTI #
AMR031-2367-RFX
|
Interstate Connecting Components | TNC STRAIGHT CRIMP PLUG FOR RG TNC PLUG RG-58, | 191 |
|
$2.0794 / $2.9800 | Buy Now |
|
Powell Electronics | TNC Straight Cable Plug 50 Ohm Min Qty: 100 | 2654 |
|
$1.5300 / $2.1600 | Buy Now |
|
Master Electronics | RF Connector TNC Straight Crimp Plug for RG-58 RG-141 50 Ohm RoHS: Compliant |
3173 In Stock 4178 Factory Stock |
|
$1.4000 / $2.5000 | Buy Now |
DISTI #
53281.1
|
TestEquity LLC | Amphenol RF 031-2367-RFX RF TNC Connector, Straight, Crimp, Plug, 50 Ohms | 75 |
|
$2.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy