Part Details for 031-2301-RFX by Amphenol RF
Overview of 031-2301-RFX by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-2301-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C3268
|
Newark | Rf/Coaxial Tnc Bulkhead Jack Str 50 Ohm Solder, Connector Type:Tnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 031-2301-RFX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2.4300 | Buy Now |
DISTI #
ARF1666-ND
|
DigiKey | CONN TNC RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
87 In Stock |
|
$2.9335 / $5.4300 | Buy Now |
DISTI #
70142929
|
RS | Connector rf coaxial tnc commercial blkhd recept front mount solder cup 50 ohm | Amphenol RF 031-2301-RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 265 |
|
$3.7100 / $5.1500 | Buy Now |
DISTI #
AMR031-2301-RFX
|
Heilind Electronics | TNC FRONT MOUNT BULKHEAD | Americas - 0 in Stock |
|
$2.3281 / $3.4334 | Buy Now |
|
Onlinecomponents.com | RF Connector TNC Straight Jack Solder Cup Bulkhead 50 Ohm RoHS: Compliant |
90 In Stock |
|
$2.4800 / $4.9900 | Buy Now |
DISTI #
031-2301-RFX
|
TME | Socket, TNC, female, straight, 50Ω, soldering, PTFE, gold-plated Min Qty: 1 | 0 |
|
$3.0000 / $4.2400 | RFQ |
DISTI #
AMR031-2301-RFX
|
Interstate Connecting Components | TNC FRONT MOUNT BULKHEAD | 0 |
|
$2.3281 / $3.4334 | Buy Now |
|
Powell Electronics | TNC Jack Panel Mount Solder Cup 50 Ohm Min Qty: 100 | 132 |
|
$2.1300 / $2.9500 | Buy Now |
|
Master Electronics | RF Connector TNC Straight Jack Solder Cup Bulkhead 50 Ohm RoHS: Compliant |
90 In Stock |
|
$2.4800 / $4.9900 | Buy Now |
DISTI #
53274.1
|
TestEquity LLC | Amphenol RF 031-2301-RFX RF TNC Connector, Straight, Jack, Solder Cup, Bulkhead Front Mount, 50 Ohm | 0 |
|
$2.7500 | Buy Now |