Part Details for 031-221-75RFX by Amphenol Corporation
Overview of 031-221-75RFX by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-221-75RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1412
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 75 ohm - Bulk (Alt: 93F1412) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 13 Partner Stock |
|
$2.2600 / $2.4900 | Buy Now |
DISTI #
ARF 031-221-75RFX
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 75 ohm - Bulk (Alt: ARF 031-221-75RFX) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
031-221-75RFX
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 75 ohm - Bag (Alt: 031-221-75RFX) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
031-221-75RFX
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 75 ohm - Bag (Alt: 031-221-75RFX) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.8454 | Buy Now |
DISTI #
523-31-221-75RFX
|
Mouser Electronics | RF Connectors / Coaxial Connectors BULKHEAD JACK 75 ohm SOLDER CUP RoHS: Compliant | 920 |
|
$1.9700 / $3.3900 | Buy Now |
DISTI #
31-221-75RFX
|
TTI | RF Connectors / Coaxial Connectors BULKHEAD JACK 75 ohm SOLDER CUP pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$1.9400 / $2.0800 | Buy Now |
DISTI #
31-221-75RFX
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.1400 | Buy Now |
DISTI #
031-221-75RFX
|
Avnet Abacus | RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 75 ohm (Alt: 031-221-75RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |