Part Details for 031-220N-75 by Amphenol Corporation
Overview of 031-220N-75 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P08PNW220N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row vertical Header, Module Type B with 125 signal pins and RoHS compatabile | |
HM2P65PDS220N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P07PDE220N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatable |
Price & Stock for 031-220N-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-220N-75
|
Avnet Americas | Conn BNC Adapter RCP/RCP 0Hz to 1GHz 75Ohm ST Gold - Bag (Alt: 031-220N-75) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$10.7662 / $11.3405 | Buy Now |
DISTI #
523-31-220N-75
|
Mouser Electronics | RF Adapters - In Series 75OHM JACK- JACK BKD RoHS: Compliant | 64 |
|
$14.4300 / $16.8100 | Buy Now |
DISTI #
31-220N-75
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |