-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
031-220N-75-12G by Amphenol RF is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6714
|
Newark | Rf Adaptor, Bnc Jack-Bnc Jack, 75Ohm, Convert From Coax Type:Bnc, Convert From Gender:Jack, Conve... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$23.4300 / $29.9500 | Buy Now |
DISTI #
ARF3140-ND
|
DigiKey | COAX ADAPT BNC TO BNC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
98 In Stock |
|
$16.9514 / $26.2800 | Buy Now |
DISTI #
AMR031-220N-75-12G
|
Heilind Electronics | ADPTR,BNC JCK-BNC JCK,BLKHD 12G 75 OHM | Americas - 0 in Stock |
|
$15.3906 / $20.6452 | Buy Now |
|
Onlinecomponents.com | henol RF 031-220N-75-12G Adapter, BNC Jack to BNC Jack, Straight, 12G Optimized, 75 Ohm RoHS: Compliant |
32 In Stock 1 Factory Stock |
|
$11.5800 / $21.1400 | Buy Now |
DISTI #
031-220N-75-12G
|
TME | Adapter, BNC female,both sides, Insulation: PTFE, 75Ω, brass Min Qty: 1 | 64 |
|
$16.6300 / $23.7600 | Buy Now |
DISTI #
AMR031-220N-75-12G
|
Interstate Connecting Components | ADPTR,BNC JCK-BNC JCK,BLKHD 12G 75 OHM | 0 |
|
$15.3906 / $20.6452 | Buy Now |
DISTI #
031-220N-75-12G
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$14.3600 / $16.4100 | Buy Now |
|
Master Electronics | henol RF 031-220N-75-12G Adapter, BNC Jack to BNC Jack, Straight, 12G Optimized, 75 Ohm RoHS: Compliant |
32 In Stock 1 Factory Stock |
|
$11.5800 / $21.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy