-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1401
|
Newark | Rf/Coaxial, Bnc Jack, Straight, 50 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg59, Rg179, Rg316, Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 031-203-RFX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$6.4500 / $7.9900 | Buy Now |
DISTI #
70142915
|
RS | Receptacle BNC 50 Ohms Flange Receptacle Nickel Finish Silicone Rubber | Amphenol RF 031-203-RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 110 |
|
$4.3300 / $5.6200 | Buy Now |
DISTI #
AMR031-203-RFX
|
Heilind Electronics | BNC 50OHM STRAIGHT PANEL | Americas - 0 in Stock375 On Order |
|
$3.4375 / $4.6936 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Panel Jack Solder Cup 50 Ohm RoHS: Compliant |
318 In Stock |
|
$2.4800 / $5.4600 | Buy Now |
DISTI #
031-203-RFX
|
TME | Socket, BNC, female, straight, 50Ω, soldering, flange (4 holes) Min Qty: 1 | 36 |
|
$4.1900 / $5.9900 | Buy Now |
DISTI #
AMR031-203-RFX
|
Interstate Connecting Components | BNC 50OHM STRAIGHT PANEL | 0125 On Order |
|
$3.4375 / $4.6936 | Buy Now |
|
Powell Electronics | Conn BNC RCPT STR 50 OHM SOLDER Min Qty: 100 | 1622 |
|
$416.0000 / $6,825.0000 | Buy Now |
|
Master Electronics | RF Connector BNC Straight Panel Jack Solder Cup 50 Ohm RoHS: Compliant |
318 In Stock |
|
$2.4800 / $5.4600 | Buy Now |
DISTI #
53225.1
|
TestEquity LLC | Amphenol RF 031-203-RFX RF BNC Connector, Straight, Jack, Solder Cup, 4-Hole Flange, 50 Ohm | 0 |
|
$3.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
031-203-RFX
Amphenol RF
Buy Now
|
Compare Parts:
031-203-RFX
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |