Part Details for 031-2021-058 by ITT Interconnect Solutions
Overview of 031-2021-058 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP2-0216LB | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216LD | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Price & Stock for 031-2021-058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-031-2021-058-ND
|
DigiKey | CONT SKT ASSYDMAA219.197 TAIL LE Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
272 In Stock |
|
$8.3100 / $9.0100 | Buy Now |
|
Onlinecomponents.com | Cont Skt Assydmaa219.197 Tail Len... |Itt Cannon 031-2021-058 RoHS: Compliant |
272 Partner Stock |
|
$6.9600 / $8.2100 | Buy Now |
DISTI #
65697443
|
Verical | 031-2021-058 Min Qty: 8 Package Multiple: 1 | Americas - 272 |
|
$7.3500 / $7.9800 | Buy Now |
DISTI #
0312021058-ITT
|
TME | 031-2021-058 | 272 |
|
Buy Now | |
|
Master Electronics | Cont Skt Assydmaa219.197 Tail Len... |Itt Cannon 031-2021-058 RoHS: Compliant |
272 Partner Stock |
|
$6.9600 / $8.2100 | Buy Now |