There are no models available for this part yet.
Overview of 031-2021-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP2-0216LB | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216LD | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Price & Stock for 031-2021-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AJ9863
|
Newark | Cont Skt Assydma A156.125 Tail...... |Itt Cannon 031-2021-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9400 / $58.0100 | Buy Now | |
DISTI #
2266-031-2021-000-ND
|
DigiKey | CONT SKT ASSYDMA A156.125 TAIL.. Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
187 In Stock |
|
$35.5500 / $40.0000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
187 Partner Stock |
|
$33.4600 / $49.8400 | Buy Now | ||
DISTI #
0312021000-ITT
|
TME | 031-2021-000 Min Qty: 1 | 187 |
|
$35.1068 / $43.8808 | Buy Now | |
DISTI #
C1S138502370043
|
Chip1Stop | Connector D-Subminiature | 187 |
|
$33.6000 / $42.4000 | Buy Now | |
Master Electronics | RoHS: Compliant |
187 Partner Stock |
|
$33.4600 / $49.8400 | Buy Now |