Part Details for 031-2 by Amphenol Corporation
Overview of 031-2 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-31-2
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRT CLMP PLG 58 141 LMR195 BELDEN 7806A RoHS: Compliant | 291 |
|
$5.3000 / $9.0400 | Buy Now |
DISTI #
31-2
|
TTI | RF Connectors / Coaxial Connectors STRT CLMP PLG 58 141 LMR195 BELDEN 7806A pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3882 In Stock |
|
$4.2400 / $5.9800 | Buy Now |
DISTI #
31-2
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.6600 | Buy Now |
DISTI #
031-2
|
Avnet Abacus | Conn BNC PL 50Ohm Solder ST Cable Mount (Alt: 031-2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 031-2
031-2 CAD Models
031-2 Part Data Attributes
|
031-2
Amphenol Corporation
Buy Now
|
Compare Parts:
031-2
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |