Part Details for 031-1308-000 by ITT Interconnect Solutions
Overview of 031-1308-000 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 031-1308-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5054
|
Newark | Conn Cont Skt 1 Pos Crmp St 1Term Rohs Compliant: Yes |Itt Cannon 031-1308-000 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3300 | Buy Now |
DISTI #
72C4168
|
Newark | Contact, Socket, 14-12Awg, Crimp, Product Range:Arinc 600 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:14Awg, Contact Size:15 Rohs Compliant: Yes |Itt Cannon 031-1308-000 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7500 / $18.2000 | Buy Now |
DISTI #
1003-031-1308-000-ND
|
DigiKey | RACK & PANEL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
318 In Stock |
|
$6.7971 / $11.2400 | Buy Now |
DISTI #
031-1308-000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-1308-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9160 / $9.6300 | Buy Now |
DISTI #
965-031-1308-000
|
Mouser Electronics | Rack & Panel Connectors RP CON 12 HD LIF SKT CRIMP RoHS: Compliant | 357 |
|
$10.6400 / $17.4300 | Buy Now |
DISTI #
ITT031-1308-000
|
Heilind Electronics | BKA R&P SZ 1616 CRIMP CONT 031-1303-000 | Americas - 103 in Stock |
|
$8.1000 / $9.1881 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount RoHS: Compliant |
507 In Stock 500 On Order |
|
$12.0600 / $20.0600 | Buy Now |
DISTI #
031-1308-000
|
TTI | Rack & Panel Connectors RP CON 12 HD LIF SKT CRIMP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 269 In Stock |
|
$9.9700 / $16.9200 | Buy Now |
DISTI #
ITT031-1308-000
|
Interstate Connecting Components | BKA R&P SZ 1616 CRIMP CONT 031-1303-000 | 311 |
|
$8.1000 / $9.1881 | Buy Now |
DISTI #
031-1308-000
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount (Alt: 031-1308-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 031-1308-000
031-1308-000 CAD Models
031-1308-000 Part Data Attributes:
|
031-1308-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
031-1308-000
ITT Interconnect Solutions
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Terminal Type | CRIMP | |
Used With | PLUG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |