Part Details for 031-1302-000 by ITT Interconnect Solutions
Results Overview of 031-1302-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-302NLB | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, | |
MSS7331-302NL | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7331-302NLC | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, |
Price & Stock for 031-1302-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-1302-000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-1302-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1374 | Buy Now |
DISTI #
695-031-1302-000
|
Mouser Electronics | Circular MIL Spec Connector RP CON 20 HD LIF SKT CRIMP RoHS: Compliant | 222 |
|
$11.6000 / $17.7900 | Buy Now |
DISTI #
ITT031-1302-000
|
Heilind Electronics | C0NTACT ASSY., SKT, DPXMABKAD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT031-1302-000
|
Interstate Connecting Components | C0NTACT ASSY., SKT, DPXMABKAD | 0 |
|
Buy Now | |
DISTI #
031-1302-000
|
PEI Genesis | RP CON 20 HD LIF SKT CRIMP Min Qty: 1 | 8202 |
|
$9.4200 / $15.9100 | Buy Now |
DISTI #
031-1302-000
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount (Alt: 031-1302-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 031-1302-000
031-1302-000 CAD Models
031-1302-000 Part Data Attributes
|
031-1302-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
031-1302-000
ITT Interconnect Solutions
Connector Accessory, Contact,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON |