Part Details for 031-1147-002-MS by ITT Interconnect Solutions
Overview of 031-1147-002-MS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1147C-EL-E | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -1A 428Mohm Cmfpak6 |
Price & Stock for 031-1147-002-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4700 / $4.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4700 / $4.0000 | Buy Now |