-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07006BDA | Texas Instruments | Dual 4-Input Positive-NAND Gates 14-CFP -55 to 125 | |
M38510/07006BCA | Texas Instruments | Dual 4-Input Positive-NAND Gates 14-CDIP -55 to 125 | |
M38510/07903BEA | Texas Instruments | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC3139
|
Newark | Conn Cont Skt 1 Pos Crmp St 1Term Rohs Compliant: Yes |Itt Cannon 031-1007-054 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$7.0500 / $7.7900 | Buy Now |
DISTI #
1003-1941-ND
|
DigiKey | CONN DSUB SCKT 18/20/22AWG CRIMP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
678 In Stock |
|
$7.8417 / $12.7700 | Buy Now |
DISTI #
031-1007-054
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-1007-054) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk |
250 |
|
$7.7851 / $8.2755 | Buy Now |
DISTI #
031-1007-054
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-1007-054) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4229 / $8.2755 | Buy Now |
DISTI #
965-031-1007-054
|
Mouser Electronics | D-Sub Contacts DSUB CON D*MA SKT CRP2 NM RoHS: Compliant | 427 |
|
$7.6600 / $12.7100 | Buy Now |
DISTI #
74751124
|
RS | D Sub, D-M G-K-W R1 SKT 50 | ITT Cannon 031-1007-054 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7500 | RFQ |
DISTI #
ITT031-1007-054
|
Heilind Electronics | DSUB SI SKT CRIMP CONTS 031-1007-054 | Americas - 222 in Stock |
|
$6.5759 / $8.4217 | Buy Now |
|
Onlinecomponents.com | D Sub Contact - ITT Cannon D*MA Series D Sub Connectors - Socket - Copper Alloy - Gold Plated Contac... more RoHS: Compliant |
1164 On Order |
|
$6.1900 / $10.5700 | Buy Now |
DISTI #
ITT031-1007-054
|
Interstate Connecting Components | DSUB SI SKT CRIMP CONTS 031-1007-054 | 666 |
|
$6.5759 / $8.4217 | Buy Now |
DISTI #
031-1007-054
|
PEI Genesis | DSUB CON D*MA SKT CRP2 NM Min Qty: 1 | 46 |
|
$17.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
031-1007-054
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
031-1007-054
ITT Interconnect Solutions
Wire Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contacts | 330-5291-055 | |
Military Connector Accessory Name | CONTACT | |
Mounting Style | STRAIGHT | |
Used With | D-SUB CONNECTOR | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |