-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BNC Connector, Female, Panel Mount, Cable Mount, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-10-RFXG1
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount - Bag (Alt: 031-10-RFXG1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 895 |
|
$2.2876 / $2.4236 | Buy Now |
DISTI #
ARF 031-10-RFXG1
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm - Bulk (Alt: ARF 031-10-RFXG1) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-31-10-RFXG1
|
Mouser Electronics | RF Connectors / Coaxial Connectors BULKHEAD JACK 50ohm S-CUP GROUND TAB RoHS: Compliant | 18413 |
|
$2.4400 / $3.9700 | Buy Now |
DISTI #
31-10-RFXG1
|
TTI | RF Connectors / Coaxial Connectors BULKHEAD JACK 50ohm S-CUP GROUND TAB pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 2278 In Stock |
|
$1.9200 / $3.8500 | Buy Now |
DISTI #
31-10-RFXG1
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
031-10-RFXG1
|
Avnet Abacus | RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm (Alt: 031-10-RFXG1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 385 |
|
Buy Now | |
DISTI #
C1S116700104484
|
Chip1Stop | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Silver RoHS: Compliant pbFree: No Container: Bulk | 16 |
|
$2.7400 / $2.9200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
$1.5000 / $2.3100 | Buy Now |
|
New Advantage Corporation | BNC Straight Jack, Isolated, Solder Cup, 50 Ohm, Bulkhead RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 308 |
|
$5.3800 / $5.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
031-10-RFXG1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
031-10-RFXG1
Amphenol Corporation
RF BNC Connector, Female, Panel Mount, Cable Mount, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.47 inch | |
Body Diameter | 0.348 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -85 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.32 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |