There are no models available for this part yet.
Overview of 031-0732-002 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71607-327LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,27 Positions, 2.54mm (0.100in) Pitch | |
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
89073-2117LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 1 Mod |
Price & Stock for 031-0732-002 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11J4768
|
Newark | Mil-Dtl 5015 Firewall |Itt Cannon 031-0732-002 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.2600 / $199.2100 | Buy Now | |
DISTI #
96AC5050
|
Newark | Cont Ca-Ke 12 Skt (Al) Assy Rohs Compliant: Yes |Itt Cannon 031-0732-002 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.7800 / $133.6500 | Buy Now | |
DISTI #
92AJ9843
|
Newark | Cont Ca-Ke 12 Skt (Al) Assy |Itt Cannon 031-0732-002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.1300 / $150.0700 | Buy Now | |
DISTI #
2266-031-0732-002-ND
|
DigiKey | CONT CA-KE 12 SKT (AL) ASSY Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$149.7600 / $158.5700 | Buy Now | |
DISTI #
031-0732-002
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-0732-002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$124.6375 / $272.9860 | Buy Now | |
DISTI #
965-031-0732-002
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$189.4400 | Order Now | |
DISTI #
ITT031-0732-002
|
Heilind Electronics | CONT CA-KE 12 SKT AL ASSY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount RoHS: Compliant |
25 Partner Stock |
|
$200.8300 / $247.0700 | Buy Now | ||
DISTI #
0310732002-ITT
|
TME | 031-0732-002 Min Qty: 1 | 25 |
|
$147.9160 / $174.0141 | Buy Now | |
DISTI #
ITT031-0732-002
|
Interstate Connecting Components | CONT CA-KE 12 SKT AL ASSY | 0 |
|
Buy Now |