Part Details for 031-0111-300 by Dialight
Overview of 031-0111-300 by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
PL140-111LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 031-0111-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-031-0111-300-ND
|
DigiKey | LARGE PANEL INDICATOR Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
113 In Stock |
|
$13.9200 / $18.4300 | Buy Now |
DISTI #
645-031-0111-300
|
Mouser Electronics | Lamp Lenses LARGE PANEL IND RoHS: Compliant | 3 |
|
$11.8300 / $15.9100 | Buy Now |
DISTI #
70081437
|
RS | Lens Cap, Indicator, Red, 1 in., 0.78 in., Polycarbonate | Dialight 031-0111-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 76 |
|
$7.7300 | Buy Now |
|
Onlinecomponents.com | Round Optical Lens Red Polycarbonate |
113 Partner Stock |
|
$12.4800 / $18.8300 | Buy Now |
DISTI #
17243625
|
Verical | Round Optical Lens Red Polycarbonate RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 113 |
|
$13.0500 / $17.2800 | Buy Now |
DISTI #
031-0111-300
|
IBS Electronics | Lens Cap, Indicator, Red, 1 in., 0.78 in., Polycarbonate | Dialight 031-0111-300 Min Qty: 55 Package Multiple: 1 | 113 |
|
$16.0420 | Buy Now |
DISTI #
000000000000304091
|
Sager | Lamp Lenses LARGE PANEL IND | 0 |
|
Buy Now | |
DISTI #
C1S204900080298
|
Chip1Stop | Incandescent Panel Mount Indicators RoHS: Compliant | 113 |
|
$15.3000 / $21.7000 | Buy Now |
|
Master Electronics | Round Optical Lens Red Polycarbonate |
113 Partner Stock |
|
$12.4800 / $18.8300 | Buy Now |
Part Details for 031-0111-300
031-0111-300 CAD Models
031-0111-300 Part Data Attributes
|
031-0111-300
Dialight
Buy Now
Datasheet
|
Compare Parts:
031-0111-300
Dialight
Single Color LED, Red
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 11.87 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 031-0111-300
This table gives cross-reference parts and alternative options found for 031-0111-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 031-0111-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
051-0431-303 | Single Color LED, Red | Dialight | 031-0111-300 vs 051-0431-303 |
6010QM1 | 0.38″ Red Neon Panel Mount Indicator 125V with Tab Terminals NEMA13 | Visual Communications Company | 031-0111-300 vs 6010QM1 |
103-1231-403 | Single Color LED, Red | Dialight | 031-0111-300 vs 103-1231-403 |
CL2-513R | Single Color LED, Red, | ABB Semiconductors | 031-0111-300 vs CL2-513R |