Part Details for 0308 12 by Lumberg Connect GmbH
Overview of 0308 12 by Lumberg Connect GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0308 12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3387
|
Newark | Circular Connector, 12Pos, Plug, Flange, Product Range:0308 Series, Circular Connector Shell Style:Flange Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Contact Material:Brass Rohs Compliant: Yes |Lumberg 0308 12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$14.9500 | Buy Now |
DISTI #
84R9486
|
Newark | Circular Connector, 03 Series, Receptacle, 12, Socket, Solder, Panel Mount Rohs Compliant: Yes |Lumberg 0308 12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7200 / $21.7800 | Buy Now |
DISTI #
5405-030812-ND
|
DigiKey | M16 CHASSIS SOCKET FLANGE MOUNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8752 / $20.2500 | Buy Now |
DISTI #
71678572
|
RS | Flange chassis socket with solder terminals, for front mounting | Lumberg 0308 12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6700 | RFQ |
|
VRG Components Inc | Flange chassis socket acc. to IEC 61076-2-106, IP68, with threaded joint and solder terminals, for front mounting | 0 Stock |
|
RFQ |