Part Details for 0307001102 by Molex
Overview of 0307001102 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0307001102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0307001102-ND
|
DigiKey | CONN RCPT HSG 10POS 2.54MM Min Qty: 2400 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8897 | Buy Now |
DISTI #
000000000000782732
|
Sager | Automotive Connectors HDAC64 DR FEMALE 10 CKT NATURAL POL 3 | 0 |
|
Buy Now |
Part Details for 0307001102
0307001102 CAD Models
0307001102 Part Data Attributes
|
0307001102
Molex
Buy Now
Datasheet
|
Compare Parts:
0307001102
Molex
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |