Part Details for 0306YC473MAT2A by Kyocera AVX Components
Overview of 0306YC473MAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0306YC473MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGL15ZR71C473MTTR-ND
|
DigiKey | CAP CER 0.047UF 16V X7R 0306 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3172 | Buy Now |
DISTI #
KGL15ZR71C473MT
|
Avnet Americas | Cap Ceramic 0.047uF 16V X7R 20% SMD 0306 125?C Embossed T/R - Tape and Reel (Alt: KGL15ZR71C473MT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGL15ZR71C473MT
|
Avnet Americas | Cap Ceramic 0.047uF 16V X7R 20% SMD 0306 125?C Embossed T/R - Tape and Reel (Alt: KGL15ZR71C473MT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2750 | Buy Now |
DISTI #
581-0306YC473MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGL15ZR71C473MT NEW GLOBAL PN 16V .047uF A 581-KGL15ZR71C473MT RoHS: Compliant | 0 |
|
$0.2970 / $0.9600 | Order Now |
|
Future Electronics | 0306 16V .047uF X7R 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2950 | Buy Now |
|
Bristol Electronics | 2550 |
|
RFQ | ||
DISTI #
0306YC473MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGL15ZR71C473MT NEW GLOBAL PN 16V .047uF A 581-KGL15ZR71C473MT RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2970 | Buy Now |
DISTI #
0306YC473MAT2A
|
Avnet Asia | Cap Ceramic 0.047uF 16V X7R 20% SMD 0306 125?C Embossed T/R (Alt: 0306YC473MAT2A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0306YC473MAT2A
0306YC473MAT2A CAD Models
0306YC473MAT2A Part Data Attributes
|
0306YC473MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0306YC473MAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0306, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 0.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0306 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 0306YC473MAT2A
This table gives cross-reference parts and alternative options found for 0306YC473MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0306YC473MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU16YC473MAG4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0306, | Kyocera AVX Components | 0306YC473MAT2A vs AU16YC473MAG4A |
0306YC473MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0306, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0306YC473MAT2A vs 0306YC473MAT4A |
AU16YC473MA72A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0306, | Kyocera AVX Components | 0306YC473MAT2A vs AU16YC473MA72A |
AU16YC473MA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0306, | Kyocera AVX Components | 0306YC473MAT2A vs AU16YC473MA79A |
AU16YC473MAG9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0306, | Kyocera AVX Components | 0306YC473MAT2A vs AU16YC473MAG9A |
LD16YC473MAB4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0306, CHIP | Kyocera AVX Components | 0306YC473MAT2A vs LD16YC473MAB4A |
AU16YC473MA74A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0306, | Kyocera AVX Components | 0306YC473MAT2A vs AU16YC473MA74A |
0306YC473M4T4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 0306YC473MAT2A vs 0306YC473M4T4A |
LD16YC473MAB2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0306, CHIP | Kyocera AVX Components | 0306YC473MAT2A vs LD16YC473MAB2A |