Part Details for 0306X7R473K16VNT6B by Presidio Components Inc
Overview of 0306X7R473K16VNT6B by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0306X7R473K16VNT6B
0306X7R473K16VNT6B CAD Models
0306X7R473K16VNT6B Part Data Attributes
|
0306X7R473K16VNT6B
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
0306X7R473K16VNT6B
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0306, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0306 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0306X7R473K16VNT6B
This table gives cross-reference parts and alternative options found for 0306X7R473K16VNT6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0306X7R473K16VNT6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0816X7R1C473KT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0306, CHIP | TDK Corporation | 0306X7R473K16VNT6B vs C0816X7R1C473KT |
0306X7R473K16VPB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0306, CHIP | Presidio Components Inc | 0306X7R473K16VNT6B vs 0306X7R473K16VPB |
0306X7R473K16VNG4 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0306, CHIP | Presidio Components Inc | 0306X7R473K16VNT6B vs 0306X7R473K16VNG4 |
0306X7R473K16VFA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0306, CHIP | Presidio Components Inc | 0306X7R473K16VNT6B vs 0306X7R473K16VFA |
LD16YCK473AB4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0306, CHIP | Kyocera AVX Components | 0306X7R473K16VNT6B vs LD16YCK473AB4A |
0306X7R473K16VPA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0306, CHIP | Presidio Components Inc | 0306X7R473K16VNT6B vs 0306X7R473K16VPA |
0306X7R473K16VNGB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0306, CHIP | Presidio Components Inc | 0306X7R473K16VNT6B vs 0306X7R473K16VNGB |
0306X7R473K16VNT96 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0306, CHIP | Presidio Components Inc | 0306X7R473K16VNT6B vs 0306X7R473K16VNT96 |
0306X7R473K16VNT66 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0306, CHIP | Presidio Components Inc | 0306X7R473K16VNT6B vs 0306X7R473K16VNT66 |
0306X7R473K16VNG3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0306, CHIP | Presidio Components Inc | 0306X7R473K16VNT6B vs 0306X7R473K16VNG3 |