Part Details for 0306-0-19-80-16-14-10-0 by Mill-Max Mfg Corp
Overview of 0306-0-19-80-16-14-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-682MLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XPL7030-681MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPD5030-684MEB | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 0306-0-19-80-16-14-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2687
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 0306-0-19-80-16-14-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4200 / $1.6200 | Buy Now |
DISTI #
0306-0-19-80-16-14-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9810 | Buy Now |
DISTI #
575-306019801614100
|
Mouser Electronics | Circuit Board Hardware - PCB Wire Termination Recept, Crimp Style RoHS: Compliant | 0 |
|
$0.9390 / $0.9670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.7810 | Buy Now |
DISTI #
000000000003625910
|
Sager | Circuit Board Hardware - PCB Wire Termination Recept, Crimp Style Min Qty: 1000 | 0 |
|
$0.2978 / $1.6400 | Buy Now |
Part Details for 0306-0-19-80-16-14-10-0
0306-0-19-80-16-14-10-0 CAD Models
0306-0-19-80-16-14-10-0 Part Data Attributes
|
0306-0-19-80-16-14-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0306-0-19-80-16-14-10-0
Mill-Max Mfg Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 20 AWG |