Part Details for 0306 12 by Lumberg Connect GmbH
Overview of 0306 12 by Lumberg Connect GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0306 12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4137
|
Newark | Chassis Socket Acc. To Iec 61076-2-106, Ip 68, With Threaded Joint, For Printed Circuit Boards, For Front Mounting Rohs Compliant: Yes |Lumberg 0306 12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$17.2500 | Buy Now |
DISTI #
70151618
|
RS | Connector, IP68 Watertight Locking, 12, 3 A, 60 VAC, 1012 Ohms, -3 pF, 9.2 mm | Lumberg 0306 12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0900 | RFQ |
|
VRG Components Inc | Chassis socket acc. to IEC 61076-2-106, IP68, with threaded joint, for printed circuit boards, for front mounting | 0 Stock |
|
RFQ |
Part Details for 0306 12
0306 12 CAD Models
0306 12 Part Data Attributes:
|
0306 12
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
0306 12
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |