Part Details for 0305174 by Phoenix Contact
Overview of 0305174 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0305174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10618-ND
|
DigiKey | JUMPER TERM BLK 10POS SPADE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$3.5398 / $5.5200 | Buy Now |
DISTI #
651-0305174
|
Mouser Electronics | Terminal Block Tools & Accessories FB 10- GSK/S RoHS: Compliant | 0 |
|
$3.8100 / $6.0800 | Order Now |
DISTI #
V99:2348_17683639
|
Arrow Electronics | Connector Accessories Fixed Bridge Straight Copper Silver Tin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1717 | Americas - 55 |
|
$0.5044 / $0.5238 | Buy Now |
|
Onlinecomponents.com | Fixed bridge - pitch: 8.2 mm - number of positions: 10 - color: silver RoHS: Compliant | 0 |
|
$3.4900 / $5.0400 | Buy Now |
DISTI #
64962610
|
Verical | Connector Accessories Fixed Bridge Straight Copper Silver Tin RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1717 | Americas - 55 |
|
$0.5198 / $0.5231 | Buy Now |
DISTI #
000000000000081679
|
Sager | Terminal Block Tools & Accessories FB 10- GSK/S Min Qty: 10 | 0 |
|
$4.3600 / $5.0800 | Buy Now |
|
Master Electronics | Fixed bridge - pitch: 8.2 mm - number of positions: 10 - color: silver RoHS: Compliant | 0 |
|
$3.4900 / $5.0400 | Buy Now |
Part Details for 0305174
0305174 CAD Models
0305174 Part Data Attributes
|
0305174
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0305174
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |