Part Details for 0305080 by Phoenix Contact
Overview of 0305080 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0305080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10617-ND
|
DigiKey | CONN TERM BLK FEED THRU 8-26 AWG Min Qty: 50 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$9.1919 / $9.2790 | Buy Now |
DISTI #
651-0305080
|
Mouser Electronics | DIN Rail Terminal Blocks UGSK/S RoHS: Compliant | 39 |
|
$9.1900 / $13.1900 | Buy Now |
|
Onlinecomponents.com | Slide-type terminal block - without slide - nom. voltage: 500 V - nominal current: 41 A - connection method: Screw connection - number of connections: 2 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$9.5100 / $12.9400 | Buy Now |
DISTI #
000000000000178995
|
Sager | DIN Rail Terminal Blocks UGSK/S Min Qty: 50 | 0 |
|
$11.5600 / $11.9800 | Buy Now |
|
Master Electronics | Slide-type terminal block - without slide - nom. voltage: 500 V - nominal current: 41 A - connection method: Screw connection - number of connections: 2 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$9.5100 / $12.9400 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UGSK/S | 39 |
|
$71.5000 | Buy Now |
Part Details for 0305080
0305080 CAD Models
0305080 Part Data Attributes:
|
0305080
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0305080
Phoenix Contact
Modular Terminal Block, 57A, 10mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | G RAIL | |
Number of Decks | 1 | |
Number of Ways | 2 | |
Rated Current | 57 A | |
Rated Voltage | 500 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |