Part Details for 0305.200H by Littelfuse Inc
Results Overview of 0305.200H by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0305.200H Information
0305.200H by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-05 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-05 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor |
Price & Stock for 0305.200H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y7847
|
Newark | Fuse 277V For Haz Loc Ul913 .200A/ Bulk |Littelfuse 0305.200H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5900 / $10.6900 | Buy Now |
DISTI #
F6355-ND
|
DigiKey | FUSE BRD MNT 200MA 277VAC/VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$9.1460 / $17.7200 | Buy Now |
DISTI #
576-0305.200H
|
Mouser Electronics | Fuses with Leads - Through Hole 277V .2A PICO UL913 RoHS: Compliant | 100 |
|
$9.1400 / $17.7100 | Buy Now |
DISTI #
75560684
|
RS | FUSE 277V for HAZ LOC UL913 .200A | Littelfuse 0305.200H Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1500 | RFQ |
DISTI #
000000000007262003
|
Sager | FUSE 277V FOR HAZ LOC UL913 .200A Min Qty: 100 | 0 |
|
$11.2600 | Buy Now |
Part Details for 0305.200H
0305.200H CAD Models
0305.200H Part Data Attributes
|
0305.200H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0305.200H
Littelfuse Inc
Electric Fuse
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 15.6 mm | |
Body Length or Diameter | 9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 277 V | |
Reference Standard | ATEX; IEC; IECEX; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.002 s |