Part Details for 0305.100H by Littelfuse Inc
Overview of 0305.100H by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0305.100H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y7843
|
Newark | Fuse 277V For Haz Loc Ul913 .100A/ Bulk Rohs Compliant: Yes |Littelfuse 0305.100H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5900 / $10.6900 | Buy Now |
DISTI #
F6353-ND
|
DigiKey | FUSE BRD MNT 100MA 277VAC/VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
73 In Stock |
|
$9.1460 / $13.5100 | Buy Now |
DISTI #
576-0305.100H
|
Mouser Electronics | Fuses with Leads - Through Hole 277V .1A PICO UL913 RoHS: Compliant | 0 |
|
$9.1400 / $12.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$9.9200 / $10.0800 | Buy Now |
DISTI #
0305.100H
|
TTI | Fuses with Leads - Through Hole 277V .1A PICO UL913 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$9.1500 / $9.3300 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 100MA 277VAC/VDC | 0 |
|
$19.3804 / $20.7370 | RFQ |
Part Details for 0305.100H
0305.100H CAD Models
0305.100H Part Data Attributes:
|
0305.100H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0305.100H
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 9 mm | |
Body Length or Diameter | 15.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 277 V | |
Reference Standard | CUL; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.002 s |