-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2079
|
Newark | Pin Receptacle, Pc Board, Solder, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0305 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 0305-2-15-15-47-27-10-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5871 |
|
$0.1890 / $0.2230 | Buy Now |
DISTI #
ED90333-ND
|
DigiKey | CONN PIN RCPT .025-.037 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
167531 In Stock |
|
$0.1868 / $0.4300 | Buy Now |
DISTI #
575-030520
|
Mouser Electronics | Circuit Board Hardware - PCB .058 PC SCKT RoHS: Compliant | 54733 |
|
$0.1750 / $0.4100 | Buy Now |
DISTI #
70967641
|
RS | Circuit Board Hardware - PCB .058 PC SCKT | Mill-Max 0305-2-15-15-47-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3980 / $0.4320 | RFQ |
|
Future Electronics | Solder Mount 0.059/0.061 Lead Range 0.025-0.037 No Tail Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 141Box |
|
$0.3600 / $0.4350 | Buy Now |
|
Quest Components | BERYLLIUM COPPER, GOLD (30) OVER NICKEL FINISH, PCB TERMINAL | 144 |
|
$0.2730 / $0.9100 | Buy Now |
DISTI #
000000000000036882
|
Sager | Circuit Board Hardware - PCB .058 PC SCKT Min Qty: 1000 | 0 |
|
$0.1564 / $0.7645 | Buy Now |
DISTI #
SMC-0305-2-15-15-47-27-10-0
|
Sensible Micro Corporation | Conn Cntct 1 Pos RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 325 |
|
$0.1280 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0305-2-15-15-47-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0305-2-15-15-47-27-10-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |