Part Details for 0305 08-1 by Lumberg Connect GmbH
Overview of 0305 08-1 by Lumberg Connect GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0305 08-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4126
|
Newark | Chassis Socket Acc. To Iec 61076-2-106, Ip 68, With Threaded Joint And Solder Terminals, For Back Side Mounting Rohs Compliant: Yes |Lumberg 0305 08-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5700 | Buy Now |
DISTI #
5405-030508-1-ND
|
DigiKey | M16 CHASSIS SOCKET BACK MOUNT 8 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
98 In Stock |
|
$6.4896 / $10.8900 | Buy Now |
DISTI #
70151270
|
RS | Connector circular din female locking receptacle rear mount 8 contact ip68 | Lumberg 0305 08-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 78 |
|
$6.2500 | Buy Now |
DISTI #
70F4216
|
Bürklin Elektronik | Panel socket, 8 pole, solder cup, screw locking, straight, 0305 08-1 Min Qty: 1 | 80 |
|
$5.5439 / $7.4788 | Buy Now |
|
VRG Components Inc | Chassis socket acc. to IEC 61076-2-106, IP68, with threaded joint and solder terminals, for back side mounting | 0 Stock |
|
RFQ |