Part Details for 0305 07 by Lumberg Connect GmbH
Overview of 0305 07 by Lumberg Connect GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-05 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-05 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
XAL7030-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 0305 07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4123
|
Newark | Chassis Socket Acc. To Iec 61076-2-106, Ip 68, With Threaded Joint And Solder Terminals, For Back Side Mounting Rohs Compliant: Yes |Lumberg 0305 07 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 | Buy Now |
DISTI #
5405-030507-ND
|
DigiKey | M16 CHASSIS SOCKET BACK MOUNT 7P Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$5.7445 / $12.0700 | Buy Now |
DISTI #
70151609
|
RS | Connector IP68 Watertight Locking 7 0.75 5 A 250 VAC -2 pF | Lumberg 0305 07 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 72 |
|
$4.9300 | Buy Now |
Part Details for 0305 07
0305 07 CAD Models
0305 07 Part Data Attributes
|
0305 07
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
0305 07
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |