Part Details for 0304227 by Phoenix Contact
Overview of 0304227 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0304227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10616-ND
|
DigiKey | CONN TERM BLK PARTITION RAIL GRY Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5920 | Buy Now |
DISTI #
651-0304227
|
Mouser Electronics | Terminal Block Tools & Accessories ATS-GSK RoHS: Compliant | 49 |
|
$2.5900 / $3.7200 | Buy Now |
|
Onlinecomponents.com | Partition plate - length: 59.5 mm - width: 0.8 mm - height: 45.5 mm - color: gray RoHS: Compliant | 0 |
|
$2.6100 / $3.2000 | Buy Now |
DISTI #
000000000000178989
|
Sager | Terminal Block Tools & Accessories ATS-GSK Min Qty: 50 | 0 |
|
$3.2600 / $3.6500 | Buy Now |
|
Master Electronics | Partition plate - length: 59.5 mm - width: 0.8 mm - height: 45.5 mm - color: gray RoHS: Compliant | 0 |
|
$2.6100 / $3.2000 | Buy Now |
|
Neutron USA | Terminal Block Tools &, Accessories ATS-GSK | 49 |
|
$39.6700 | Buy Now |