Part Details for 0304 05-1 by Lumberg Connect GmbH
Overview of 0304 05-1 by Lumberg Connect GmbH
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0304 05-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4111
|
Newark | Chassis Socket Acc. To Iec 61076-2-106, Ip 68, With Threaded Joint And Solder Terminals, For Front Mounting Rohs Compliant: Yes |Lumberg 0304 05-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$5.2500 / $6.0600 | Buy Now |
DISTI #
5405-030405-1-ND
|
DigiKey | M16 CHASSIS SOCKET FRONT MOUNT 5 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4518 / $9.1500 | Buy Now |
DISTI #
70151600
|
RS | Connector IP68 Watertight Locking 5 0.75 5 A 250 VAC -2 pF | Lumberg 0304 05-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 57 |
|
$5.6200 / $7.3000 | Buy Now |
DISTI #
77777676
|
Verical | Conn Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port Box Min Qty: 9 Package Multiple: 1 | Americas - 90 |
|
$6.3478 / $9.2061 | Buy Now |
DISTI #
58853173
|
Verical | Conn Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port Box Min Qty: 9 Package Multiple: 1 | Americas - 11 |
|
$9.2519 | Buy Now |
DISTI #
0304-05-1
|
TME | Connector: M16, socket, female, soldering, PIN: 5, 5A, 250V, IP68 Min Qty: 1 | 90 |
|
$4.8000 / $6.8500 | Buy Now |
DISTI #
70F4186
|
Bürklin Elektronik | Panel socket, 5 pole, solder cup, screw locking, straight, 0304 05-1 Min Qty: 1 | 578 |
|
$4.7876 | Buy Now |
|
VRG Components Inc | Chassis socket acc. to IEC 61076-2-106, IP68, with threaded joint and solder terminals, for front mounting | 0 Stock |
|
RFQ |
Part Details for 0304 05-1
0304 05-1 CAD Models
0304 05-1 Part Data Attributes
|
0304 05-1
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
0304 05-1
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |