Part Details for 030311020000-M by TE Connectivity
Overview of 030311020000-M by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 030311020000-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-030311020000-M-ND
|
DigiKey | GHSAR-750-250 Min Qty: 3 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,107.2000 | Buy Now |
DISTI #
030311020000-M
|
Avnet Americas | Spring-Loaded AC-LVDT Position Sensor 3V 98mV/V Sensitivity - Bulk (Alt: 030311020000-M) Min Qty: 3 Package Multiple: 1 Lead time: 27 Weeks, 4 Days Container: Bulk | 0 |
|
$972.6032 / $1,170.4208 | Buy Now |
DISTI #
TSS030311020000-M
|
Heilind Electronics | GHSAR 750-250 | Americas - 0 in Stock |
|
$1,017.3456 / $1,202.9450 | Buy Now |
|
Onlinecomponents.com | GHSAR-750-250 RoHS: Compliant | 0 |
|
$994.1400 / $1,144.7700 | Buy Now |
DISTI #
030311020000-M
|
TTI | Board Mount Motion & Position Sensors GHSAR-750-250 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,336.6000 | Buy Now |
DISTI #
TSS030311020000-M
|
Interstate Connecting Components | GHSAR 750-250 | 0 |
|
$1,017.3456 / $1,202.9450 | Buy Now |
DISTI #
000000000006004141
|
Sager | TE Connectivity GHSAR-750-250 Min Qty: 1 | 0 |
|
$1,144.7800 | Buy Now |
|
Master Electronics | GHSAR-750-250 RoHS: Compliant | 0 |
|
$994.1400 / $1,144.7700 | Buy Now |
Part Details for 030311020000-M
030311020000-M CAD Models
030311020000-M Part Data Attributes
|
030311020000-M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
030311020000-M
TE Connectivity
LVDT AC Sensor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 27 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.1 % | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT |