There are no models available for this part yet.
Overview of 030300040000-M by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 030300040000-M by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-030300040000-M-ND
|
DigiKey | GHSA-750-500 Min Qty: 3 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,043.3533 | Buy Now | |
DISTI #
030300040000-M
|
Avnet Americas | GHSA-750-500 - Bulk (Alt: 030300040000-M) Min Qty: 3 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 0 |
|
$916.5178 / $1,102.9282 | Buy Now | |
DISTI #
TSS030300040000-M
|
Heilind Electronics | Americas - 0 in Stock |
|
$958.6944 / $1,133.5769 | Buy Now | ||
Onlinecomponents.com | GHSA-750-500 RoHS: Compliant | 0 |
|
$948.0600 / $1,093.8600 | Buy Now | ||
DISTI #
TSS030300040000-M
|
Interstate Connecting Components | 0 |
|
$958.6944 / $1,133.5769 | Buy Now | ||
Master Electronics | GHSA-750-500 RoHS: Compliant | 0 |
|
$948.0600 / $1,093.8600 | Buy Now |
CAD Models for 030300040000-M by TE Connectivity
Part Data Attributes for 030300040000-M by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
27 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Housing
|
STAINLESS STEEL
|
Linearity (%)
|
0.1 %
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Sensors/Transducers Type
|
LINEAR POSITION SENSOR,LVDT,AC OUTPUT
|