Part Details for 0302CS-20NXJLU by Coilcraft Inc
Overview of 0302CS-20NXJLU by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0302CS-20NXJLU | Coilcraft Inc | General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, ROHS COMPLIANT | |
0302CS-10NXJBU | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | |
0302CS-12NXJLU | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, ROHS COMPLIANT |
Price & Stock for 0302CS-20NXJLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 80 |
|
Buy Now |
Part Details for 0302CS-20NXJLU
0302CS-20NXJLU CAD Models
0302CS-20NXJLU Part Data Attributes
|
0302CS-20NXJLU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0302CS-20NXJLU
Coilcraft Inc
General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0302 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.02 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.45 mm | |
Package Length | 0.86 mm | |
Package Style | SMT | |
Package Width | 0.53 mm | |
Packing Method | TR | |
Rated Current-Max | 0.43 A | |
Self Resonance Frequency | 5680 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver/Platinum (Ag/Pt) - with Glass frit | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0302CS-20NXJLU
This table gives cross-reference parts and alternative options found for 0302CS-20NXJLU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0302CS-20NXJLU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST220RAA20NXJLH | General Purpose Inductor, | Coilcraft Inc | 0302CS-20NXJLU vs ST220RAA20NXJLH |
0302CS-20NXJLW | General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, ROHS COMPLIANT | Coilcraft Inc | 0302CS-20NXJLU vs 0302CS-20NXJLW |
0302CS-20NXJEW | General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0302CS-20NXJLU vs 0302CS-20NXJEW |
0302CS-20NXJRW | General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP | Coilcraft Inc | 0302CS-20NXJLU vs 0302CS-20NXJRW |
0302CS-20NXJRU | General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP | Coilcraft Inc | 0302CS-20NXJLU vs 0302CS-20NXJRU |