Part Details for 03029BP9R1ZDMC by Kyocera AVX Components
Overview of 03029BP9R1ZDMC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 03029BP9R1ZDMC
03029BP9R1ZDMC CAD Models
03029BP9R1ZDMC Part Data Attributes
|
03029BP9R1ZDMC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
03029BP9R1ZDMC
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.4945% +Tol, 5.4945% -Tol, BP, -/+30ppm/Cel TC, 0.0000091uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.4945% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5.4945% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 03029BP9R1ZDMC
This table gives cross-reference parts and alternative options found for 03029BP9R1ZDMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03029BP9R1ZDMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
03029BP9R1ZDZC | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.4945% +Tol, 5.4945% -Tol, BP, -/+30ppm/Cel TC, 0.0000091uF, 0402, | 03029BP9R1ZDMC vs 03029BP9R1ZDZC |
03029BP9R1ZDUC | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.4945% +Tol, 5.4945% -Tol, BP, -/+30ppm/Cel TC, 0.0000091uF, 0402, | 03029BP9R1ZDMC vs 03029BP9R1ZDUC |
03029BP9R1ZDZL | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.4945% +Tol, 5.4945% -Tol, BP, -/+30ppm/Cel TC, 0.0000091uF, 0402, | 03029BP9R1ZDMC vs 03029BP9R1ZDZL |
03029BP9R1ZDML | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.4945% +Tol, 5.4945% -Tol, BP, -/+30ppm/Cel TC, 0.0000091uF, 0402, | 03029BP9R1ZDMC vs 03029BP9R1ZDML |
03029BP9R1ZDMH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.4945% +Tol, 5.4945% -Tol, BP, -/+30ppm/Cel TC, 0.0000091uF, 0402, | 03029BP9R1ZDMC vs 03029BP9R1ZDMH |
03029-BP9R1ZDZLP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.4945% +Tol, 5.4945% -Tol, BP, -/+30ppm/Cel TC, 0.0000091uF, 0402, | 03029BP9R1ZDMC vs 03029-BP9R1ZDZLP |
03029BP9R1ZDUH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.4945% +Tol, 5.4945% -Tol, BP, -/+30ppm/Cel TC, 0.0000091uF, 0402, | 03029BP9R1ZDMC vs 03029BP9R1ZDUH |
03029BP9R1ZDMM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.4945% +Tol, 5.4945% -Tol, BP, -/+30ppm/Cel TC, 0.0000091uF, 0402, | 03029BP9R1ZDMC vs 03029BP9R1ZDMM |
03029BP9R1ZDUM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.4945% +Tol, 5.4945% -Tol, BP, -/+30ppm/Cel TC, 0.0000091uF, 0402, | 03029BP9R1ZDMC vs 03029BP9R1ZDUM |
03029-BP9R1ZDULC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | 03029BP9R1ZDMC vs 03029-BP9R1ZDULC |