Part Details for 03029BX821ZKU by KEMET Corporation
Overview of 03029BX821ZKU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 03029BX821ZKU
03029BX821ZKU CAD Models
03029BX821ZKU Part Data Attributes
|
03029BX821ZKU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
03029BX821ZKU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e0 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 03029BX821ZKU
This table gives cross-reference parts and alternative options found for 03029BX821ZKU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03029BX821ZKU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03029BX821ZKZL7292 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00082uF, 0402, | KEMET Corporation | 03029BX821ZKU vs 03029BX821ZKZL7292 |
SR0402BX821K1NT9C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 03029BX821ZKU vs SR0402BX821K1NT9C |
03029BX821ZKUM7246 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00082uF, 0402, | KEMET Corporation | 03029BX821ZKU vs 03029BX821ZKUM7246 |
03029BX821ZKUM7292 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00082uF, 0402, | KEMET Corporation | 03029BX821ZKU vs 03029BX821ZKUM7292 |
SR0402BX821K1HCR | Ceramic Capacitor, Ceramic, | Presidio Components Inc | 03029BX821ZKU vs SR0402BX821K1HCR |
03029BX821ZKUH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP | KEMET Corporation | 03029BX821ZKU vs 03029BX821ZKUH |
SR0402BX821K1PC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 03029BX821ZKU vs SR0402BX821K1PC |
03029BX821ZKUL7189 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP | KEMET Corporation | 03029BX821ZKU vs 03029BX821ZKUL7189 |
03029BX821ZKUL7246 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00082uF, 0402, | KEMET Corporation | 03029BX821ZKU vs 03029BX821ZKUL7246 |
03029BX821ZKZ7246 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00082uF, 0402, | KEMET Corporation | 03029BX821ZKU vs 03029BX821ZKZ7246 |