Part Details for 03029BX681ZKZ7292 by KEMET Corporation
Overview of 03029BX681ZKZ7292 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 03029BX681ZKZ7292
03029BX681ZKZ7292 CAD Models
03029BX681ZKZ7292 Part Data Attributes
|
03029BX681ZKZ7292
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
03029BX681ZKZ7292
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00068uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e0 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 03029BX681ZKZ7292
This table gives cross-reference parts and alternative options found for 03029BX681ZKZ7292. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03029BX681ZKZ7292, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03029BX681ZKZL7189 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | KEMET Corporation | 03029BX681ZKZ7292 vs 03029BX681ZKZL7189 |
03029-BX681ZKMLJ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00068uF, 0402, | Vishay Intertechnologies | 03029BX681ZKZ7292 vs 03029-BX681ZKMLJ |
03029BX681ZKZH7189 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | KEMET Corporation | 03029BX681ZKZ7292 vs 03029BX681ZKZH7189 |
BX0402681K1ENB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00068uF, 0402, | Cinetech Industrial Co Ltd | 03029BX681ZKZ7292 vs BX0402681K1ENB |
03029BX681ZKU7292 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00068uF, 0402, | KEMET Corporation | 03029BX681ZKZ7292 vs 03029BX681ZKU7292 |
03029BX681ZKZ7189 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | KEMET Corporation | 03029BX681ZKZ7292 vs 03029BX681ZKZ7189 |
03029BX681ZKUH7292 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00068uF, 0402, | KEMET Corporation | 03029BX681ZKZ7292 vs 03029BX681ZKUH7292 |
03029BX681ZKUC7246 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00068uF, 0402, | KEMET Corporation | 03029BX681ZKZ7292 vs 03029BX681ZKUC7246 |
03029-BX681ZKU-J | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 03029BX681ZKZ7292 vs 03029-BX681ZKU-J |
CDR37BX681ZKZSAP | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 03029BX681ZKZ7292 vs CDR37BX681ZKZSAP |