Datasheets
03029BX331ZKUH7292 by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00033uF, 0402,

Part Details for 03029BX331ZKUH7292 by KEMET Corporation

Overview of 03029BX331ZKUH7292 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Part Details for 03029BX331ZKUH7292

03029BX331ZKUH7292 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

03029BX331ZKUH7292 Part Data Attributes

03029BX331ZKUH7292 KEMET Corporation
Buy Now Datasheet
Compare Parts:
03029BX331ZKUH7292 KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00033uF, 0402,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0402
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.00033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.61 mm
JESD-609 Code e0
Length 1.02 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Reference Standard MIL-PRF-55681
Size Code 0402
Surface Mount YES
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.51 mm

Alternate Parts for 03029BX331ZKUH7292

This table gives cross-reference parts and alternative options found for 03029BX331ZKUH7292. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03029BX331ZKUH7292, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
03029BX331ZKZ7189 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP KEMET Corporation 03029BX331ZKUH7292 vs 03029BX331ZKZ7189
03029BX331ZKZ7246 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00033uF, 0402, KEMET Corporation 03029BX331ZKUH7292 vs 03029BX331ZKZ7246
03029BX331ZKZM Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP KEMET Corporation 03029BX331ZKUH7292 vs 03029BX331ZKZM
03029BX331ZKZM7292 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00033uF, 0402, KEMET Corporation 03029BX331ZKUH7292 vs 03029BX331ZKZM7292
03029BX331ZKZL7292 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00033uF, 0402, KEMET Corporation 03029BX331ZKUH7292 vs 03029BX331ZKZL7292
03029BX331ZKZL7189 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP KEMET Corporation 03029BX331ZKUH7292 vs 03029BX331ZKZL7189
BX0402331K1ENB Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00033uF, 0402, Cinetech Industrial Co Ltd 03029BX331ZKUH7292 vs BX0402331K1ENB
03029BX331ZKZH Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP KEMET Corporation 03029BX331ZKUH7292 vs 03029BX331ZKZH
03029-BX331ZKZ-C Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00033uF, 0402, Vishay Intertechnologies 03029BX331ZKUH7292 vs 03029-BX331ZKZ-C
03029BX331ZKUL7189 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP KEMET Corporation 03029BX331ZKUH7292 vs 03029BX331ZKUL7189

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 03029BX331ZKUH7292 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 03029BX331ZKUH7292 by KEMET Corporation

Select Manufacturer
Which Manufacturer of 03029BX331ZKUH7292 would you like to use for your alert(s)?
  • Please alert me when 03029BX331ZKUH7292 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 03029BX331ZKUH7292 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 03029BX331ZKUH7292 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 03029BX331ZKUH7292 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 03029BX331ZKUH7292.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 03029BX331ZKUH7292 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: