Part Details for 03029BX221ZKZL by KEMET Corporation
Overview of 03029BX221ZKZL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 03029BX221ZKZL
03029BX221ZKZL CAD Models
03029BX221ZKZL Part Data Attributes
|
03029BX221ZKZL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
03029BX221ZKZL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e0 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 03029BX221ZKZL
This table gives cross-reference parts and alternative options found for 03029BX221ZKZL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03029BX221ZKZL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03029BX221ZKUM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | KEMET Corporation | 03029BX221ZKZL vs 03029BX221ZKUM |
03029BX221ZKUM7292 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00022uF, 0402, | KEMET Corporation | 03029BX221ZKZL vs 03029BX221ZKUM7292 |
03029-BX221ZKZHJ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00022uF, 0402, | Vishay Intertechnologies | 03029BX221ZKZL vs 03029-BX221ZKZHJ |
03029BX221ZKZL7246 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00022uF, 0402, | KEMET Corporation | 03029BX221ZKZL vs 03029BX221ZKZL7246 |
03029BX221ZKZL7292 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00022uF, 0402, | KEMET Corporation | 03029BX221ZKZL vs 03029BX221ZKZL7292 |
03029BX221ZKZC7189 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | KEMET Corporation | 03029BX221ZKZL vs 03029BX221ZKZC7189 |
03029BX221ZKZH7189 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | KEMET Corporation | 03029BX221ZKZL vs 03029BX221ZKZH7189 |
03029BX221ZKUL7292 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00022uF, 0402, | KEMET Corporation | 03029BX221ZKZL vs 03029BX221ZKUL7292 |
BX0402221K1ENB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00022uF, 0402, | Cinetech Industrial Co Ltd | 03029BX221ZKZL vs BX0402221K1ENB |
CDR37BX221ZKUMAC | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 03029BX221ZKZL vs CDR37BX221ZKUMAC |