03029BR151BJUL7246
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, -/+15ppm/Cel TC, 0.00015uF, 0402,

Overview of 03029BR151BJUL7246 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for 03029BR151BJUL7246 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 03029BR151BJUL7246 by KEMET Corporation

03029BR151BJUL7246
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0402
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.61 mm
JESD-609 Code
e0
Length
1.02 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-55681
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
BR
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.51 mm
Want to compare parts?
  1. 03029BR151BJUL7246
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, -/+15ppm/Cel TC, 0.00015uF, 0402,
    VS

Alternate Parts for 03029BR151BJUL7246

This table gives cross-reference parts and alternative options found for 03029BR151BJUL7246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03029BR151BJUL7246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
03029BR151BJUM7292 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, -/+15ppm/Cel TC, 0.00015uF, 0402, KEMET Corporation 03029BR151BJUL7246 vs 03029BR151BJUM7292
03029BR151BJUC7246 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, -/+15ppm/Cel TC, 0.00015uF, 0402, KEMET Corporation 03029BR151BJUL7246 vs 03029BR151BJUC7246
03029BR151BJZ7246 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, -/+15ppm/Cel TC, 0.00015uF, 0402, KEMET Corporation 03029BR151BJUL7246 vs 03029BR151BJZ7246
03029BR151BJZ Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, 15% TC, 0.00015uF, Surface Mount, 0402, CHIP KEMET Corporation 03029BR151BJUL7246 vs 03029BR151BJZ
03029BR151BJUC Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, 15% TC, 0.00015uF, Surface Mount, 0402, CHIP KEMET Corporation 03029BR151BJUL7246 vs 03029BR151BJUC
03029BR151BJZC Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, 15% TC, 0.00015uF, Surface Mount, 0402, CHIP KEMET Corporation 03029BR151BJUL7246 vs 03029BR151BJZC
03029BR151BJZM7292 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, -/+15ppm/Cel TC, 0.00015uF, 0402, KEMET Corporation 03029BR151BJUL7246 vs 03029BR151BJZM7292
03029BR151BJZH7246 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, -/+15ppm/Cel TC, 0.00015uF, 0402, KEMET Corporation 03029BR151BJUL7246 vs 03029BR151BJZH7246
03029BR151BJZL7246 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, -/+15ppm/Cel TC, 0.00015uF, 0402, KEMET Corporation 03029BR151BJUL7246 vs 03029BR151BJZL7246
03029BR151BJZH7292 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, -/+15ppm/Cel TC, 0.00015uF, 0402, KEMET Corporation 03029BR151BJUL7246 vs 03029BR151BJZH7292

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 03029BR151BJUL7246 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 03029BR151BJUL7246 by KEMET Corporation

Select Manufacturer
Which Manufacturer of 03029BR151BJUL7246 would you like to use for your alert(s)?
  • Please alert me when 03029BR151BJUL7246 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 03029BR151BJUL7246 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 03029BR151BJUL7246 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 03029BR151BJUL7246 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 03029BR151BJUL7246.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 03029BR151BJUL7246 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: