03029BP180WGML
Description: Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000018uF, 0402,

Overview of 03029BP180WGML by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for 03029BP180WGML by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 03029BP180WGML by Kyocera AVX Components

03029BP180WGML
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 03029BP180WGML
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000018uF, 0402,
    VS

Alternate Parts for 03029BP180WGML

This table gives cross-reference parts and alternative options found for 03029BP180WGML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03029BP180WGML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
03029BP180WGUL Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000018uF, 0402, Kyocera AVX Components 03029BP180WGML vs 03029BP180WGUL
03029BP180WGMM Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000018uF, 0402, Kyocera AVX Components 03029BP180WGML vs 03029BP180WGMM
03029BP180WGUM Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000018uF, 0402, Kyocera AVX Components 03029BP180WGML vs 03029BP180WGUM
03029BP180WGZH Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000018uF, 0402, Kyocera AVX Components 03029BP180WGML vs 03029BP180WGZH
03029BP180WGMC Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000018uF, 0402, Kyocera AVX Components 03029BP180WGML vs 03029BP180WGMC
03029BP180WGUH Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000018uF, 0402, Kyocera AVX Components 03029BP180WGML vs 03029BP180WGUH
03029BP180WGUC Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000018uF, 0402, Kyocera AVX Components 03029BP180WGML vs 03029BP180WGUC
03029BP180WGMH Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000018uF, 0402, Kyocera AVX Components 03029BP180WGML vs 03029BP180WGMH
03029BP180WGZC Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000018uF, 0402, Kyocera AVX Components 03029BP180WGML vs 03029BP180WGZC
03029BP180WGZL Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000018uF, 0402, Kyocera AVX Components 03029BP180WGML vs 03029BP180WGZL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 03029BP180WGML by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 03029BP180WGML by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 03029BP180WGML would you like to use for your alert(s)?
  • Please alert me when 03029BP180WGML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 03029BP180WGML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 03029BP180WGML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 03029BP180WGML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 03029BP180WGML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 03029BP180WGML by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: