Part Details for 03029-BP470AFZHC by Vishay Intertechnologies
Overview of 03029-BP470AFZHC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03029-BP470AFZHC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03029-BP470AFZHC
|
Avnet Americas | 03029-BP470AFZHC - Tape and Reel (Alt: 03029-BP470AFZHC) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for 03029-BP470AFZHC
03029-BP470AFZHC CAD Models
03029-BP470AFZHC Part Data Attributes
|
03029-BP470AFZHC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
03029-BP470AFZHC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000047uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e0 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 03029-BP470AFZHC
This table gives cross-reference parts and alternative options found for 03029-BP470AFZHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03029-BP470AFZHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03029BP470AFU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000047uF, 0402, | Kyocera AVX Components | 03029-BP470AFZHC vs 03029BP470AFU |
CDR37BP470AFZRAP | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 03029-BP470AFZHC vs CDR37BP470AFZRAP |
M3253502BPA470FGMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000047uF, 0402, | KEMET Corporation | 03029-BP470AFZHC vs M3253502BPA470FGMB |
CDR37BP470AFWPAC | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 03029-BP470AFZHC vs CDR37BP470AFWPAC |
M3253502BPA470FZMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000047uF, 0402, | KEMET Corporation | 03029-BP470AFZHC vs M3253502BPA470FZMB |
03029-BP470AFMLC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000047uF, 0402, | Vishay Intertechnologies | 03029-BP470AFZHC vs 03029-BP470AFMLC |
CDR37BP470AFUMAB | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 03029-BP470AFZHC vs CDR37BP470AFUMAB |
03029-BP470AFUMC | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 03029-BP470AFZHC vs 03029-BP470AFUMC |
CDR37BP470AFWMAP | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 03029-BP470AFZHC vs CDR37BP470AFWMAP |
03029-BP470AFZ-J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 03029-BP470AFZHC vs 03029-BP470AFZ-J |