Part Details for 03029-BP4R7YDZ-C by Vishay Intertechnologies
Overview of 03029-BP4R7YDZ-C by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 03029-BP4R7YDZ-C
03029-BP4R7YDZ-C CAD Models
03029-BP4R7YDZ-C Part Data Attributes
|
03029-BP4R7YDZ-C
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
03029-BP4R7YDZ-C
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e0 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.6383% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10.6383% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 03029-BP4R7YDZ-C
This table gives cross-reference parts and alternative options found for 03029-BP4R7YDZ-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03029-BP4R7YDZ-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03029-BP4R7YDZHP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Vishay Intertechnologies | 03029-BP4R7YDZ-C vs 03029-BP4R7YDZHP |
03029-BP4R7YDULB | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 03029-BP4R7YDZ-C vs 03029-BP4R7YDULB |
03029BP4R7YDM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Kyocera AVX Components | 03029-BP4R7YDZ-C vs 03029BP4R7YDM |
03029BP4R7YDU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Kyocera AVX Components | 03029-BP4R7YDZ-C vs 03029BP4R7YDU |