Part Details for 03029-BP160XKMLP by Vishay Intertechnologies
Overview of 03029-BP160XKMLP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 03029-BP160XKMLP
03029-BP160XKMLP CAD Models
03029-BP160XKMLP Part Data Attributes
|
03029-BP160XKMLP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
03029-BP160XKMLP
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e4 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 11.25/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 03029-BP160XKMLP
This table gives cross-reference parts and alternative options found for 03029-BP160XKMLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03029-BP160XKMLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03029-BP160XKMMI | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.000016uF, 0402, | Vishay Intertechnologies | 03029-BP160XKMLP vs 03029-BP160XKMMI |
03029-BP160XKMHP | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 03029-BP160XKMLP vs 03029-BP160XKMHP |
03029-BP160XKUHJ | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 03029-BP160XKMLP vs 03029-BP160XKUHJ |