Part Details for 03028BR393YKZL by Kyocera AVX Components
Overview of 03028BR393YKZL by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 03028BR393YKZL
03028BR393YKZL CAD Models
03028BR393YKZL Part Data Attributes
|
03028BR393YKZL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
03028BR393YKZL
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.039uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 03028BR393YKZL
This table gives cross-reference parts and alternative options found for 03028BR393YKZL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03028BR393YKZL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03028BR393YKZH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.039uF, 0603, | Kyocera AVX Components | 03028BR393YKZL vs 03028BR393YKZH |
03028BR393YKZM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.039uF, 0603, | Kyocera AVX Components | 03028BR393YKZL vs 03028BR393YKZM |
03028BR393YKML | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.039uF, 0603, | Kyocera AVX Components | 03028BR393YKZL vs 03028BR393YKML |
03028BR393YKZC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.039uF, 0603, | Kyocera AVX Components | 03028BR393YKZL vs 03028BR393YKZC |
03028BR393YKMC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.039uF, 0603, | Kyocera AVX Components | 03028BR393YKZL vs 03028BR393YKMC |
03028BR393YKMH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.039uF, 0603, | Kyocera AVX Components | 03028BR393YKZL vs 03028BR393YKMH |