Part Details for 03028BR822YKUC by KEMET Corporation
Overview of 03028BR822YKUC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 03028BR822YKUC
03028BR822YKUC CAD Models
03028BR822YKUC Part Data Attributes
|
03028BR822YKUC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
03028BR822YKUC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.91 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 03028BR822YKUC
This table gives cross-reference parts and alternative options found for 03028BR822YKUC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03028BR822YKUC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
03028BR822YKM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.0082uF, 0603, | 03028BR822YKUC vs 03028BR822YKM |
03028BR822YKZ7189 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP | 03028BR822YKUC vs 03028BR822YKZ7189 |
CDR36BR822YKWMAB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | 03028BR822YKUC vs CDR36BR822YKWMAB |
03028BR822YKU7189 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP | 03028BR822YKUC vs 03028BR822YKU7189 |
03028BR822YKZM7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.0082uF, 0603, | 03028BR822YKUC vs 03028BR822YKZM7246 |
03028BR822YKZM7189 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP | 03028BR822YKUC vs 03028BR822YKZM7189 |
03028BR822YKZH | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP | 03028BR822YKUC vs 03028BR822YKZH |
03028BR822YKUL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP | 03028BR822YKUC vs 03028BR822YKUL |
03028BR822YKUH7292 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.0082uF, 0603, | 03028BR822YKUC vs 03028BR822YKUH7292 |
03028BR822YKUC7189 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP | 03028BR822YKUC vs 03028BR822YKUC7189 |